ABUS Keyed Steel Heavy Duty Padlock Weatherproof, 27 mm Shackle Length, 10 mm Diameter, 48mm Body

Subtotal (1 unit)*

$179.45

(exc. GST)

$197.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 23 November 2026
  • Plus 15 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$179.45

*price indicative

RS Stock No.:
704-0077
Mfr. Part No.:
83CS/50
Brand:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Product Type

Heavy Duty Padlock

Lock Type

Keyed

Shackle Diameter

10mm

Shackle Length

27mm

Keyed Alike

No

Indoor/Outdoor

Indoor & Outdoor

Material

Steel

Colour

Grey

Width

48mm

Quantity Per Package

1Per Pack

Weatherproof

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

High Security Steel Padlocks


Hardened steel body and shackle which is nickel-plated for extra corrosion resistance

Drill and saw resistant

Double ball locking shackle to resist attack

Removable cylinder for fast re-keying

Freeze tested

Hasp & Staple


Manufactured from heavy gauge galvanised steel with a black anti corrosion finish

Two protected hardened steel hinge pins separated by a central solid block to prevent knock-through

Hasp dimensions: L150mm, W60mm

Staple hole 15mm Ø

Heavy Duty Padlocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy