Yale1 Padlock Aluminium Padlock, 6 mm Shackle, 42mm Body
- RS Stock No.:
- 279-4755
- Mfr. Part No.:
- YE3B/38/119/1/BK
- Brand:
- Yale1
Subtotal (1 unit)*
$16.80
(exc. GST)
$18.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.80 |
*price indicative
- RS Stock No.:
- 279-4755
- Mfr. Part No.:
- YE3B/38/119/1/BK
- Brand:
- Yale1
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 6mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor | |
| Material | Aluminium | |
| Width | 42mm | |
| Application | Rucksack, Locker, Tool Box | |
| Weatherproof | No | |
| Number of Keys | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 6mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor | ||
Material Aluminium | ||
Width 42mm | ||
Application Rucksack, Locker, Tool Box | ||
Weatherproof No | ||
Number of Keys 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Yale Padlock for indoor usage helps you to secure your locker, rucksack or other belongings you need to secure indoors.
Enhanced security
Ensure protection against weather conditions
Related links
- Spectrum Industrial Padlock Nylon Padlock Weatherproof 42 mm Body
- ABUS Combination Padlock Zinc 6.5 mm Shackle, 42 mm Body
- Yale1 Padlock Brass 6 mm Shackle, 47 mm Body
- Yale1 Padlock Steel 6 mm Shackle, 47 mm Body
- Master Lock Padlock Aluminium Padlock Weatherproof 40 mm Body
- Master Lock Padlock Aluminium Padlock Weatherproof Keyed Alike 40 mm Body
- Yale1 Padlock Padlock Weatherproof 53 mm Body
- Yale1 Padlock Brass Padlock 57 mm Body
