Kasp Combination Padlock Aluminium Combination Padlock Weatherproof, 21 mm Shackle Length, 9 mm Diameter, 20mm Body
- RS Stock No.:
- 273-5006
- Distrelec Article No.:
- 301-47-121
- Mfr. Part No.:
- K10520YELD
- Brand:
- Kasp
Subtotal (1 unit)*
$21.74
(exc. GST)
$23.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $21.74 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$27.09
(exc. GST)
$29.80
(inc. GST)
- RS Stock No.:
- 273-5006
- Distrelec Article No.:
- 301-47-121
- Mfr. Part No.:
- K10520YELD
- Brand:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Combination Padlock | |
| Product Type | Combination Padlock | |
| Shackle Diameter | 9mm | |
| Shackle Length | 21mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Aluminium | |
| Width | 20mm | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Combination Padlock | ||
Product Type Combination Padlock | ||
Shackle Diameter 9mm | ||
Shackle Length 21mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Aluminium | ||
Width 20mm | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Aluminium Combination Padlock is suitable for securing luggage, lockers, cabinets, toolboxes, and other low security applications. It has resettable combination for added security.
Corrosion resistant
Steel shackle
Related links
- Kasp Combination Padlock Aluminium Combination Padlock Weatherproof 20 mm Body
- Kasp Combination Padlock Brass Combination Padlock Weatherproof 20 mm Body
- Kasp Combination Padlock Aluminium Combination Padlock Weatherproof 30 mm Body
- ABUS Combination Padlock Aluminium 3 mm Shackle, 20 mm Body
- Kasp Combination Padlock Aluminium Combination Padlock Weatherproof, 12 mm Body
- ABUS Combination Padlock Aluminium 3 mm Shackle, 22 mm Body
- ABUS Combination Padlock Steel 3 mm Shackle, 20 mm Body
- Kasp Combination Padlock Steel Combination Padlock Weatherproof 40 mm Body

