Spectrum Industrial Padlock Nylon Padlock Weatherproof, 40 mm Shackle Length, 6 mm Diameter, 42mm Body

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$14.15

(exc. GST)

$15.56

(inc. GST)

RS Stock No.:
275-1284
Mfr. Part No.:
LOK266
Brand:
Spectrum Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Spectrum Industrial

Lock Type

Padlock

Product Type

Padlock

Shackle Diameter

6mm

Shackle Length

40mm

Bluetooth Connectivity

No

Indoor/Outdoor

Indoor & Outdoor

Material

Nylon

Width

42mm

Weatherproof

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Spectrum Industrial safety lockout padlocks that has ribbed nylon body for easy gripping and handling.

Long shackle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy