Spectrum Industrial Key Nylon Safety Padlock Weatherproof, 85 mm Shackle Length, 6 mm Diameter
- RS Stock No.:
- 241-2835
- Mfr. Part No.:
- S2198
- Brand:
- Spectrum Industrial
Subtotal (1 unit)*
$42.14
(exc. GST)
$46.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 15 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $42.14 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$14.61
(exc. GST)
$16.07
(inc. GST)
- RS Stock No.:
- 241-2835
- Mfr. Part No.:
- S2198
- Brand:
- Spectrum Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spectrum Industrial | |
| Product Type | Safety Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 6mm | |
| Shackle Length | 85mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Nylon | |
| Colour | Blue | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Spectrum Industrial | ||
Product Type Safety Padlock | ||
Lock Type Key | ||
Shackle Diameter 6mm | ||
Shackle Length 85mm | ||
Bluetooth Connectivity No | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Nylon | ||
Colour Blue | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Spectrum Industrial LOK series is a blue color key retaining safety lockout padlocks. The shackle height is 40mm, diameter is 6mm and body height is 45mm. The nylon body is ribbed for easy gripping and handling with an individually keyed.
Reinforced nylon body, non-conductive
Related links
- Spectrum Industrial Padlock Nylon Padlock Weatherproof 42 mm Body
- Spectrum Industrial Padlock Ribbed Nylon Safety Padlock Weatherproof 42mm Body
- Spectrum Industrial Padlock Ribbed Nylon Body Safety Padlock Weatherproof, 6 mm Shackle
- Spectrum Industrial Padlock Thermoplastic Body and Nylon Shackle Safety Padlock Weatherproof, 6 mm Shackle
- Spectrum Industrial Padlock Thermoplastic 6 mm Shackle, 42mm
- Spectrum Industrial Padlock Thermoplastic Safety Padlock Weatherproof, 43 mm Shackle
- RS PRO Key Aluminium Safety Padlock Weatherproof 32mm Body
- ABUS Combination Padlock Aluminium 6 mm Shackle, 40 mm Body

