Kasp Key Brass Padlock Weatherproof, 22 mm Shackle, 40mm Body

Subtotal (1 unit)*

$31.43

(exc. GST)

$34.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.43

*price indicative

RS Stock No.:
273-5034
Distrelec Article No.:
148-23-266
Mfr. Part No.:
K12540D
Brand:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Lock Type

Key

Product Type

Padlock

Shackle Diameter

22mm

Shackle Length

22mm

Keyed Alike

No

Bluetooth Connectivity

No

Indoor/Outdoor

Indoor & Outdoor

Material

Brass

Width

40mm

Weatherproof

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kasp Premium Brass Padlock with hardened steel shackle is for extra protection against hacksaw and cropping attacks. It has double bolted locking mechanism for extra strength to resist against torsion and pull attacks. It is suitable for securing toolboxes, gates, sheds, garages, and other medium security applications.

Paracentric keyway to protect against manipulation

Resist against corrosion

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy