Kasp Combination Padlock Aluminium Combination Padlock Weatherproof, 12mm Body

Subtotal (1 unit)*

$40.17

(exc. GST)

$44.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.17

*price indicative

RS Stock No.:
273-5052
Distrelec Article No.:
302-26-146
Mfr. Part No.:
K4751215D
Brand:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Lock Type

Combination Padlock

Product Type

Combination Padlock

Keyed Alike

No

Indoor/Outdoor

Indoor & Outdoor

Material

Aluminium

Width

12mm

Application

Bike, Furniture, Gate, Tool

Weatherproof

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

CK Combination Cable Lock, 12mm Width, Aluminium - K4751215D


This combination lock provides a keyed‑free locking solution for both interior and exterior settings. It is constructed from aluminium and designed to resist weather exposure, offering portable security for belongings and access points where keyed systems are unsuitable.

Features and Benefits:


• Aluminium fabrication reduces weight for easy transport
• Combination operation removes need for key management
• Suitable for repeated outdoor use in variable conditions
• Not keyed alike allowing unique codes per unit

Applications


• Suitable for securing push bikes against opportunistic theft
• Ideal for fastening Gates at domestic properties
• Used with outdoor furniture to deter unauthorised removal
• Can be used for locking tools and equipment on‑site
• Suitable for temporary security of garden maintenance items

Is the lock intended for outdoor exposure?


Yes, it is designed to be weatherproof and used outdoors.

Does the padlock require a key for operation?


No, it operates by combination and is not keyed alike.

  • RS Stock No. 2735015
  • Mfr. Part No. K11750D
Each
$67.04
  • RS Stock No. 2735051
  • Mfr. Part No. K470810D
Each
$91.90

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy