ABUS Padlock Brass Padlock, 6.35 mm Diameter, 1.63m Body

Subtotal (1 unit)*

$113.85

(exc. GST)

$125.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$113.85

*price indicative

RS Stock No.:
272-2591
Mfr. Part No.:
85/40 MK 0402
Brand:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Lock Type

Padlock

Product Type

Padlock

Shackle Diameter

6.35mm

Keyed Alike

No

Bluetooth Connectivity

No

Indoor/Outdoor

Indoor

Material

Brass

Width

1.63m

Standards/Approvals

No

COO (Country of Origin):
CN
The ABUS 85 padlock made from brass is one of our classic locks for a number of use cases. The lock body is made of solid brass, the hardened shackle has a Nano protect coating, which makes the lock very durable. Locking takes place automatically by pressing down the shackle.

Double bolted

Automatic locking

Para centric keyway

Precision pin cylinder with mushroom pins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy