Squire Key Brass Padlock Weatherproof, 22 mm Shackle Length, 6.5 mm Diameter
- RS Stock No.:
- 243-0331
- Mfr. Part No.:
- LN4S
- Brand:
- Squire
Subtotal (1 unit)*
$35.07
(exc. GST)
$38.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.07 |
*price indicative
- RS Stock No.:
- 243-0331
- Mfr. Part No.:
- LN4S
- Brand:
- Squire
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
| Brand | Squire | |
| Lock Type | Key | |
| Product Type | Padlock | |
| Shackle Diameter | 6.5mm | |
| Shackle Length | 22mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Brass | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Squire | ||
Lock Type Key | ||
Product Type Padlock | ||
Shackle Diameter 6.5mm | ||
Shackle Length 22mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Brass | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
LN4S
The Squire Padlocks are premium grade, solid brass padlocks which has 6.5mm double locking stainless steel shackle, over 200 hours salt spray testing, designed as a marine padlock, pin tumbler mechanism.
Solid brass body
Stainless steel double locking shackle
Pin tumbler mechanism
Marine grade construction
Related links
- Squire Key Brass Padlock Weatherproof, 5.5 mm Shackle
- Squire Key Stainless Steel 8.8 mm Shackle
- ABUS Padlock Brass Padlock Weatherproof, 6.5 mm Shackle
- ABUS Keyed Steel 6.5 mm Shackle, 40 mm Body
- ABUS Key Titanium Padlock Weatherproof, 6.5 mm Shackle
- ABUS Key Stainless Steel 6.5 mm Shackle, 40 mm Body
- ABUS Key Aluminium 6.5 mm Shackle, 4 mm Body
- ABUS Key Aluminium 6.5 mm Shackle, 38 mm Body