ABUS Padlock Padlock Weatherproof

Subtotal (1 kit)*

$479.38

(exc. GST)

$527.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +$479.38

*price indicative

RS Stock No.:
261-0862
Mfr. Part No.:
83455
Brand:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Lock Type

Padlock

Product Type

Padlock

Bluetooth Connectivity

No

Keyed Alike

No

Indoor/Outdoor

Indoor, Outdoor

Quantity Per Package

4Per Pack

Weatherproof

Yes

Number of Keys

4

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The ABUS shadow board is logical and visual way of organising LOTO products such as lockouts, padlocks and safety tags. When products are removed from the board during LOTO work, they leave a shadow on the board so that it can be clearly identified which items have been taken to complete the job.

4 capacity, complete with items

It includes 4 padlocks, 2 hasps, 100 tags

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy