Master Lock Keyed Stainless Steel Padlock Weatherproof, 8 mm Shackle, 44mm Body
- RS Stock No.:
- 244-8361
- Mfr. Part No.:
- M1STS
- Brand:
- Master Lock
Subtotal (1 unit)*
$43.61
(exc. GST)
$47.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 7 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $43.61 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 6
$300.54
(exc. GST)
$330.59
(inc. GST)
- RS Stock No.:
- 244-8361
- Mfr. Part No.:
- M1STS
- Brand:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Lock Type | Keyed | |
| Product Type | Padlock | |
| Shackle Diameter | 8mm | |
| Shackle Length | 25mm | |
| Keyed Alike | No | |
| Bluetooth Connectivity | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Stainless Steel | |
| Colour | Silver | |
| Width | 44mm | |
| Quantity Per Package | 6Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Lock Type Keyed | ||
Product Type Padlock | ||
Shackle Diameter 8mm | ||
Shackle Length 25mm | ||
Keyed Alike No | ||
Bluetooth Connectivity No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Stainless Steel | ||
Colour Silver | ||
Width 44mm | ||
Quantity Per Package 6Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
The Master Lock commercial laminated steel padlock with stainless steel body cover features a 44mm wide laminated steel body encased in a stainless steel body cover for maximum strength and weather ability. The 4-pin cylinder prevents picking and the dual locking ball bearings provide maximum resistance against prying and hammering. It offers a higher level of weather ability and security for applications in outdoor, corrosive and caustic environments.
25mm octagonal boron carbide shackle is 50% harder than hardened steel
Chrome-plated shackle for excellent rust resistance
Superior pry resistance with dual-ball bearing locking
Can be keyed into existing K1 or WP4 Edge keyways
Related links
- Master Lock Keyed Stainless Steel Padlock Weatherproof 44 mm Body
- Master Lock Keyed Stainless Steel Padlock Weatherproof 54 mm Body
- Master Lock Padlock Steel Padlock Weatherproof 44 mm Body
- ABUS Key Steel Padlock Weatherproof Keyed Alike 44 mm Body
- ABUS Key Steel Padlock Weatherproof 44 mm Body
- Master Lock Padlock Steel Padlock Weatherproof Keyed Alike 50 mm Body
- Master Lock Key Stainless Steel Padlock Weatherproof 48 mm Body
- Master Lock Padlock Stainless Steel Padlock Weatherproof Keyed Alike 80 mm Body

