Master Lock Keyed Stainless Steel Padlock Weatherproof, 29 mm Shackle Length, 8 mm Diameter, 54mm Body
- RS Stock No.:
- 187-9837
- Mfr. Part No.:
- 6121WHT
- Brand:
- Master Lock
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 6
$270.81
(exc. GST)
$297.89
(inc. GST)
- RS Stock No.:
- 187-9837
- Mfr. Part No.:
- 6121WHT
- Brand:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Padlock | |
| Lock Type | Keyed | |
| Shackle Diameter | 8mm | |
| Shackle Length | 29mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Stainless Steel | |
| Colour | White | |
| Width | 54mm | |
| Quantity Per Package | 6Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Padlock | ||
Lock Type Keyed | ||
Shackle Diameter 8mm | ||
Shackle Length 29mm | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Stainless Steel | ||
Colour White | ||
Width 54mm | ||
Quantity Per Package 6Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Master Lock No. 6121WHT ProSeries® Weather Tough® Covered Laminated Padlock features a 54mm wide heavy steel body to withstand physical attack and a 29mm tall, 8mm diameter hardened boron alloy shackle for superior cut resistance. The exclusive cover protects this padlock from harsh elements & a high security, rekeyable 5-pin cylinder with spool pins is virtually impossible to pick. The white, high visibility colour cover provides the ability to distinguish between departments, employees, access, etc.
Ideal for harsh outdoor conditions exclusive Weather Tough® cover protects lock from water, ice, dirt and grime
White, high visibility cover for distinction between departments, employees, access, etc.
ProSeries® Padlocks are designed for Commercial/Industrial applications
54mm heavy steel body withstands physical attack
29mm tall, 8mm diameter hardened boron alloy shackle for superior cut resistance
Dual ball locking mechanism resists pulling and prying
High security, rekeyable 5-pin cylinder with spool pins is virtually impossible to pick
Related links
- Master Lock Keyed Stainless Steel Padlock Weatherproof 54 mm Body
- Master Lock Keyed Stainless Steel Padlock Weatherproof 44 mm Body
- Master Lock Padlock Steel Padlock Weatherproof 54 mm Body
- Master Lock Padlock Steel Padlock Weatherproof Keyed Alike 54 mm Body
- Master Lock Key Laminated Steel 8 mm Shackle, 54 mm Body
- Master Lock Padlock Steel Padlock Weatherproof Keyed Alike 50 mm Body
- Master Lock Padlock Steel Padlock Weatherproof 44 mm Body
- Master Lock Key Steel Padlock Weatherproof 49 mm Body

