ABUS Keyed Aluminium Padlock Weatherproof Keyed Alike, 27 mm Shackle Length, 6 mm Diameter, 38.5mm Body
- RS Stock No.:
- 212-1737
- Mfr. Part No.:
- 45123
- Brand:
- ABUS
Subtotal (1 unit)*
$84.31
(exc. GST)
$92.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.31 |
*price indicative
- RS Stock No.:
- 212-1737
- Mfr. Part No.:
- 45123
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Lock Type | Keyed | |
| Product Type | Padlock | |
| Shackle Diameter | 6mm | |
| Shackle Length | 27mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Indoor, Outdoor | |
| Material | Aluminium | |
| Colour | Red, Yellow, Orange, Blue, Green, Black, Purple, Brown | |
| Width | 38.5mm | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Lock Type Keyed | ||
Product Type Padlock | ||
Shackle Diameter 6mm | ||
Shackle Length 27mm | ||
Bluetooth Connectivity No | ||
Keyed Alike Yes | ||
Indoor/Outdoor Indoor, Outdoor | ||
Material Aluminium | ||
Colour Red, Yellow, Orange, Blue, Green, Black, Purple, Brown | ||
Width 38.5mm | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
72/40 Orange KA TT60113
The ABUS 72 series orange aluminium lock has a body width of 38.5mm and a hardened steel shackle of 6mm. The body is made of solid anodized aluminium and the shackle is made of hardened steel with NANO PROTECT coating. These anodised aluminium padlocks are keyed alike and ideal for access lock-off with 801 shackles, also ideal for Doors, gates, cabinets, lockers, toolboxes, cellar windows, sheds, switchgears, barriers.
Double bolt locking mechanism
6-pin precision cylinder for maximum number of key differs
Cylinder can be rekeyed to match an existing key
Individualized by highly visible and durable laser engraving
Automatic locking for best usability combined with key retaining function for higher safety
Temperature range: -20°C to 175°C
Self locking: locks without key by pushing down the shackle
- RS Stock No. 2121734
- Mfr. Part No. 45120
Each
$88.53
- RS Stock No. 2121753
- Mfr. Part No. 45144
Each
$77.11
- RS Stock No. 2121740
- Mfr. Part No. 45126
Each
$83.36
- RS Stock No. 2121752
- Mfr. Part No. 45143
Each
$88.83
Related links
- ABUS Keyed Aluminium Padlock Weatherproof Keyed Alike 38.5mm Body
- ABUS Key Aluminium Padlock Weatherproof Keyed Alike 38.5mm Body
- ABUS Keyed Aluminium Padlock Weatherproof Keyed Alike 40mm Body
- ABUS Keyed Aluminium Padlock Weatherproof Keyed Alike, 7 mm Shackle
- ABUS Keyed Aluminium 8 mm Shackle, 45mm Body
- ABUS Keyed Aluminium 8 mm Shackle, 53 mm Body
- Master Lock Padlock Aluminium Padlock Weatherproof Keyed Alike 20 mm Body
- ABUS Keyed Aluminium 6.5 mm Shackle, 39 mm Body












