Master Lock Padlock Aluminium Padlock Weatherproof Keyed Alike, 11 mm Shackle Length, 3 mm Diameter, 20mm Body

Subtotal (1 unit)*

$17.34

(exc. GST)

$19.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 111 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.34

*price indicative

RS Stock No.:
589-707
Mfr. Part No.:
9120EURTCC
Brand:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Lock Type

Padlock

Product Type

Padlock

Shackle Diameter

3mm

Shackle Length

11mm

Keyed Alike

Yes

Bluetooth Connectivity

No

Indoor/Outdoor

Indoor & Outdoor

Material

Aluminium

Colour

Silver

Width

20mm

Application

3 Pin Cylinder

Quantity Per Package

16Per Pack

Number of Keys

2

Weatherproof

Yes

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Master Lock Padlock features a 20mm wide aluminium body for corrosion resistance. The 3mm diameter shackle is 11mm long and made of steel, offering more strength.

20mm wide solid aluminium body for durability and corrosion resistance

3mm steel shackle fits most luggage zips

3 pin cylinder for increased pick resistance

Set of 2 keyed alike padlocks

2 keys included

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy