ABUS Key Titanium Safety Padlock Weatherproof, 25 mm Shackle Length, 11 mm Diameter, 60mm Body
- RS Stock No.:
- 122-2449
- Mfr. Part No.:
- 70879
- Brand:
- ABUS
Subtotal (1 unit)*
$99.09
(exc. GST)
$109.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.09 |
*price indicative
- RS Stock No.:
- 122-2449
- Mfr. Part No.:
- 70879
- Brand:
- ABUS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABUS | |
| Product Type | Safety Padlock | |
| Lock Type | Key | |
| Shackle Diameter | 11mm | |
| Shackle Length | 25mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Material | Titanium | |
| Colour | Silver | |
| Width | 60mm | |
| Application | To Secure Valuables | |
| Quantity Per Package | 1Per Pack | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABUS | ||
Product Type Safety Padlock | ||
Lock Type Key | ||
Shackle Diameter 11mm | ||
Shackle Length 25mm | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor & Outdoor | ||
Material Titanium | ||
Colour Silver | ||
Width 60mm | ||
Application To Secure Valuables | ||
Quantity Per Package 1Per Pack | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
ABUS Padlock 96TI and 96CSTI Titalium
ABUS TITALIUM material is based on a special aluminium alloy that uniquely combines a high level of torsion with lightness. Similar to the process used in aircraft construction. This contemporary product implementation is also reflected in the product design – all the locks in the TITALIUM series features an impressive stainless steel like finish.
Lock body made of TITALIUM special aluminium – high security with low weight
Hardened steel shackle with NANO PROTECT plating for extreme corrosion resistance
High precision reversible keyway with 150,000 key differs
Paracentric keyway for increased protection against manipulation
Approximately 30% reduced weight compared to traditional brass padlocks
Automatic locking: Locking without key by pushing the shackle
96CSTI: Shackle guard protects shackle from attack
Operation and use
To secure goods/valuables of higher value or at a high risk of theft
For gates, doors, containers, etc.
Keyed Differ:
RS 122-2445
RS 122-2450
RS 122-2454
RS 122-2458
Note
Rated 8 out of 10 on the Abus protection system
Related links
- ABUS Key Titanium Safety Padlock Weatherproof 60 mm Body
- ABUS Key Titanium Safety Padlock Weatherproof Keyed Alike 60 mm Body
- ABUS Key Titanium Safety Padlock Weatherproof 90 mm Body
- ABUS Key Titanium Safety Padlock Weatherproof Keyed Alike 90 mm Body
- ABUS Key Titanium Padlock Weatherproof, 6.5 mm Shackle
- ABUS Key Steel Padlock Weatherproof 60 mm Body
- ABUS Key Stainless Steel 6.5 mm Shackle, 60 mm Body
- ABUS Key Titanium Weatherproof Padlock Weatherproof 50 mm Body
