Kasp Padlock Brass Padlock Keyed Alike, 4 mm Shackle, 25mm Body

N

This image is representative of the product range

Subtotal (1 unit)*

$20.41

(exc. GST)

$22.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$20.41

*price indicative

RS Stock No.:
794-927
Mfr. Part No.:
K12525A3
Brand:
Kasp
Find similar products by selecting one or more attributes.
Select all

Brand

Kasp

Product Type

Padlock

Lock Type

Padlock

Shackle Diameter

4mm

Shackle Length

13mm

Keyed Alike

Yes

Indoor/Outdoor

Outdoor

Material

Brass

Width

25mm

Application

Garage, Gates, Sheds, Tool Box

Quantity Per Package

1Each

Number of Keys

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kasp Brass padlock provides robust security with its Durable construction and precision design, making it Ideal for a variety of locking needs.

Hardened steel shackle for enhanced strength

Solid brass body ensures long-lasting durability

Paracentric keyway for improved pick resistance

Supplied with two keys for convenience

Keyed alike for ease of use across multiple locks

Compact design with a padlock width of 25 mm

Shackle diameter of 4 mm for a secure fit

Internal shackle height of 13 mm for versatile applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy