Kasp Padlock Brass Padlock Weatherproof Keyed Alike, 63 mm Shackle Length, 8 mm Diameter, 50mm Body
- RS Stock No.:
- 794-797
- Mfr. Part No.:
- K14550L63D
- Brand:
- Kasp
This image is representative of the product range
Subtotal (1 unit)*
$56.80
(exc. GST)
$62.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.80 |
*price indicative
- RS Stock No.:
- 794-797
- Mfr. Part No.:
- K14550L63D
- Brand:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 8mm | |
| Shackle Length | 63mm | |
| Bluetooth Connectivity | No | |
| Keyed Alike | Yes | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 50mm | |
| Application | Automobile, Gates, Sheds, Storage Boxes | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Weatherproof | Yes | |
| Standards/Approvals | ISO 9227 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 8mm | ||
Shackle Length 63mm | ||
Bluetooth Connectivity No | ||
Keyed Alike Yes | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 50mm | ||
Application Automobile, Gates, Sheds, Storage Boxes | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
Weatherproof Yes | ||
Standards/Approvals ISO 9227 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Marine padlock is a high-security locking solution designed for outdoor environments. It combines durability with Advanced protection features, making it suitable for a variety of applications requiring water resistance.
Marine grade 316 stainless steel shackle offers exceptional weather resistance
Mirror chromed brass padlock enhances aesthetics while preventing corrosion
Rubber shackle seal protects the cylinder from water ingress
Double bolted locking mechanism ensures enhanced security
- RS Stock No. 0794795
- Mfr. Part No. K14550D
Each
$52.11
- RS Stock No. 0794938
- Mfr. Part No. K12550A6
Each
$50.64
- RS Stock No. 0794941
- Mfr. Part No. K12550D2
Each
$79.11
- RS Stock No. 0794942
- Mfr. Part No. K12550L80A1
Each
$60.10
Related links
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 50mm Body
- Kasp Padlock Brass Padlock Keyed Alike 50mm Body
- ABUS Keyed Titalium Weatherproof Padlock Weatherproof Keyed Alike 50mm Body
- RS PRO Key Brass 7 mm Shackle, 50mm Body
- ABUS Keyed Titalium Safety Padlock Weatherproof Keyed Alike 50mm Body
- ABUS Keyed Titalium Weatherproof Padlock Weatherproof Keyed Alike 50mm Body
- ABUS Keyed Steel 8 mm Shackle, 50 mm Body
- ABUS Keyed Brass 8 mm Shackle, 50 mm Body









