Kasp Padlock Brass Padlock, 63 mm Shackle Length, 6.4 mm Diameter, 40mm Body
- RS Stock No.:
- 794-772
- Mfr. Part No.:
- K12540L63
- Brand:
- Kasp
This image is representative of the product range
Subtotal (1 unit)*
$31.84
(exc. GST)
$35.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.84 |
*price indicative
- RS Stock No.:
- 794-772
- Mfr. Part No.:
- K12540L63
- Brand:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 6.4mm | |
| Shackle Length | 63mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 40mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 6.4mm | ||
Shackle Length 63mm | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 40mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass padlock is a robust locking solution designed for reliable security. Ideal for safeguarding your valuables, it features exceptional durability and a user-friendly design for enhanced protection against tampering.
Hardened steel shackle offers added strength against cutting
Double bolted locking mechanism ensures superior security
Solid brass body provides weather resistance and longevity
Anti-pick mushroom pins prevent unauthorised access
Paracentric keyway enhances pick resistance
Related links
- Kasp Padlock Brass Padlock 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock 40mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Yale1 Padlock Brass Padlock Weatherproof 40mm Body
- ABUS Padlock Brass Padlock 40mm Body
- RS PRO Combination Padlock Brass Combination Padlock Weatherproof 40mm Body
