Kasp Padlock Brass Padlock, 40 mm Shackle Length, 6.4 mm Diameter, 40mm Body
- RS Stock No.:
- 794-771
- Mfr. Part No.:
- K12540L40D
- Brand:
- Kasp
This image is representative of the product range
Subtotal (1 unit)*
$29.89
(exc. GST)
$32.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.89 |
*price indicative
- RS Stock No.:
- 794-771
- Mfr. Part No.:
- K12540L40D
- Brand:
- Kasp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kasp | |
| Product Type | Padlock | |
| Lock Type | Padlock | |
| Shackle Diameter | 6.4mm | |
| Shackle Length | 40mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Outdoor | |
| Material | Brass | |
| Width | 40mm | |
| Application | Garage, Gates, Sheds, Tool Box | |
| Quantity Per Package | 1Each | |
| Number of Keys | 2 | |
| Select all | ||
|---|---|---|
Brand Kasp | ||
Product Type Padlock | ||
Lock Type Padlock | ||
Shackle Diameter 6.4mm | ||
Shackle Length 40mm | ||
Keyed Alike No | ||
Indoor/Outdoor Outdoor | ||
Material Brass | ||
Width 40mm | ||
Application Garage, Gates, Sheds, Tool Box | ||
Quantity Per Package 1Each | ||
Number of Keys 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kasp Brass padlock is designed to offer robust security for a variety of applications, ensuring reliable protection with its Durable construction and Advanced locking features.
Hardened steel shackle enhances security against cutting
Double bolted locking mechanism provides increased resistance to tampering
Solid brass body ensures weather resistance and durability
Anti pick mushroom pins prevent unauthorised access
Compact padlock width of 40 mm allows for versatile applications
Related links
- Kasp Padlock Brass Padlock 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock 40mm Body
- Kasp Padlock Brass Padlock Weatherproof Keyed Alike 40mm Body
- Kasp Padlock Brass Padlock Keyed Alike 40mm Body
- Yale1 Padlock Brass Padlock Weatherproof 40mm Body
- ABUS Padlock Brass Padlock 40mm Body
- RS PRO Combination Padlock Brass Combination Padlock Weatherproof 40mm Body
