ABUS Bluetooth Smart Zamak Padlock Weatherproof, 8 mm Diameter, 50mm Body

Subtotal (1 unit)*

$189.68

(exc. GST)

$208.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$189.68

*price indicative

RS Stock No.:
710-437
Mfr. Part No.:
61/50
Brand:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Lock Type

Bluetooth Smart

Product Type

Padlock

Shackle Diameter

8mm

Bluetooth Connectivity

Yes

Keyed Alike

No

Indoor/Outdoor

Indoor & Outdoor

Material

Zamak

Communication Protocol

Bluetooth

Colour

Grey

Width

50mm

Application

To Secure Valuables, Indoor and Outdoor Areas

Weatherproof

Yes

Standards/Approvals

IP66, IP68

COO (Country of Origin):
DE
The ABUS EVEROX One electronic padlock offers reliable and secure protection for sheds, changing rooms, or garden gates. Designed for both indoor and outdoor use, it’s weatherproof and meets IP66 and IP68 certifications, making it waterproof and dustproof. This ensures the padlock performs optimally in harsh conditions, providing Durable and long-lasting security.

Provides secure protection for various outdoor and indoor areas

Meets IP66 and IP68 certifications for waterproof and dustproof reliability

Offers durability and optimal performance in harsh weather conditions

Ensures long-lasting security with electronic locking mechanism

Ideal for use on sheds, gates, and changing rooms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy