ABUS Combination Padlock Aluminium Combination Padlock Weatherproof, 8 mm Diameter, 47mm Body

Subtotal (1 unit)*

$298.98

(exc. GST)

$328.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$298.98

*price indicative

RS Stock No.:
272-2571
Mfr. Part No.:
183AL/45
Brand:
ABUS
Find similar products by selecting one or more attributes.
Select all

Brand

ABUS

Lock Type

Combination Padlock

Product Type

Combination Padlock

Shackle Diameter

8mm

Bluetooth Connectivity

No

Keyed Alike

No

Indoor/Outdoor

Indoor

Material

Aluminium

Colour

Silver

Width

47mm

Weatherproof

Yes

Standards/Approvals

No

COO (Country of Origin):
CN
The ABUS weatherproof combination lock is ideal for outdoor use. Thanks to the aluminium lock body and the code dials and internal components made of stainless steel, this lock is very weatherproof and therefore suitable for outdoor use. Another advantage is that you can replace the shackle so that the lock can quickly be adapted to individual requirements.

Interchangeable shackle

Double bolted shackle

Number dials and internal components

Precision locking mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy