Tesa Transparent 4590 Strapping Tape, 50 m x 25mm
- RS Stock No.:
- 768-2599
- Mfr. Part No.:
- 04590-00001-00
- Brand:
- Tesa
Temporarily out of stock
- RS Stock No.:
- 768-2599
- Mfr. Part No.:
- 04590-00001-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Strapping Tape | |
| Backing Material | Fibreglass Polyethylene Terephthalate (PET) Film | |
| Width | 25mm | |
| Length | 50m | |
| Thickness | 105μm | |
| Pre-printed | No | |
| Colour | Transparent | |
| Dispenser Type | Manual, Table Top | |
| Adhesive Material | Synthetic Rubber | |
| Elongation at Break | 8% | |
| Tensile Strength | 250N/cm | |
| Trade Name | 4590 | |
| Adhesion Strength | 9N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Strapping Tape | ||
Backing Material Fibreglass Polyethylene Terephthalate (PET) Film | ||
Width 25mm | ||
Length 50m | ||
Thickness 105μm | ||
Pre-printed No | ||
Colour Transparent | ||
Dispenser Type Manual, Table Top | ||
Adhesive Material Synthetic Rubber | ||
Elongation at Break 8% | ||
Tensile Strength 250N/cm | ||
Trade Name 4590 | ||
Adhesion Strength 9N/cm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
TESA Strapping Tape, 25mm Width, 50m Length - 04590-00001-00
This strapping tape is designed for securing heavy parcels and bundles in industrial packing and logistics environments. It combines a fibreglass PET film backing with a pressure-sensitive synthetic rubber adhesive to provide a clear, reinforced tape suitable for repetitive sealing and bundling tasks where tensile performance matters.
Features and Benefits:
• 250N/cm tensile strength provides secure load retention
• 105μm thickness offers robust tear resistance
• 9N/cm adhesion strength ensures firm surface contact
• Fibreglass PET backing adds dimensional stability
• Synthetic rubber adhesive maintains tack on varied surfaces
• 105μm thickness offers robust tear resistance
• 9N/cm adhesion strength ensures firm surface contact
• Fibreglass PET backing adds dimensional stability
• Synthetic rubber adhesive maintains tack on varied surfaces
Applications
• Suitable for pallet unitising in distribution centres
• Used with manual dispensers for bundling long items
• Ideal for reinforcing carton seams under strain
• Can be used for banding non-uniform loads
• Used in environments requiring clear Visual inspection
• Used with manual dispensers for bundling long items
• Ideal for reinforcing carton seams under strain
• Can be used for banding non-uniform loads
• Used in environments requiring clear Visual inspection
What backing material prevents elongation under tension?
The tape uses a fibreglass polyethylene terephthalate film that limits stretch and preserves shape under load.
How does the adhesive perform on different substrates?
The synthetic rubber adhesive delivers consistent tack on typical packing materials including cardboard and coated surfaces.
What Visual benefit does the product offer during inspection?
Its transparent appearance permits easy identification of labels and contents beneath the tape.
How long is a standard roll for continuous operations?
Each roll provides 50m of tape to reduce changeovers during high-volume tasks.
Related links
- Tesa Transparent 4590 Packing Tape, 50 m x 25mm
- Tesa Transparent Tesa 4590 Strapping Tape, 50 m x 50mm
- Tesa Transparent 4559 Packing Tape, 50 m x 25mm
- Tesa Transparent 4590 Packing Tape, 50 m x 50mm
- Tesa Transparent 53398 Strapping Tape, 50 m x 50mm
- Tesa Transparent 4591 Strapping Tape, 50 m x 25mm
- Tesa Transparent 4591 Packing Tape, 50 m x 19mm
- Tesa Transparent Tesa 4578 Packing Tape, 50 m x 50mm
