Tesa Transparent 4590 Packing Tape, 50 m x 25mm

Subtotal (1 box of 6 units)*

$79.14

(exc. GST)

$87.05

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$79.14$13.19

*price indicative

RS Stock No.:
271-2732
Mfr. Part No.:
04590-00001-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Packing Tape

Backing Material

Fibreglass Polyethylene Terephthalate (PET) Film

Width

25mm

Length

50m

Thickness

105μm

Colour

Transparent

Pre-printed

No

Adhesive Material

Synthetic Rubber

Tensile Strength

250N/cm

Trade Name

4590

Standards/Approvals

No

COO (Country of Origin):
CN
The Tesa General purpose unidirectional or single weave filament tape based on glass filaments laminated to polyester film. The tape is used for industrial bundling, palletising and fixing applications. The synthetic rubber adhesive system ensures a secure bond to various substrates, even to non polar surfaces like PE and PP. This tape also exhibits excellent adhesion to a variety of corrugated and solid board surfaces.

Tear resistant

Short dwell time

Very low elongation

Good longitudinal tensile strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy