3M Clear 700009547 Packing Tape, 60 m x 50mm
- RS Stock No.:
- 286-0644
- Mfr. Part No.:
- 7000095476
- Brand:
- 3M
Subtotal (1 box of 36 units)*
$201.32
(exc. GST)
$221.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $201.32 | $5.592 |
*price indicative
- RS Stock No.:
- 286-0644
- Mfr. Part No.:
- 7000095476
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Packing Tape | |
| Backing Material | Polypropylene Film | |
| Width | 50mm | |
| Length | 60m | |
| Thickness | 50μm | |
| Colour | Clear | |
| Elongation at Break | 160% | |
| Adhesive Material | Hot Melt | |
| Trade Name | 700009547 | |
| Tensile Strength | 385.5N/100 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Packing Tape | ||
Backing Material Polypropylene Film | ||
Width 50mm | ||
Length 60m | ||
Thickness 50μm | ||
Colour Clear | ||
Elongation at Break 160% | ||
Adhesive Material Hot Melt | ||
Trade Name 700009547 | ||
Tensile Strength 385.5N/100 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
3M Packing Tape, 50mm Width, 66m Length - 7000095476
This packing tape provides a clear sealing solution for industrial carton work, combining a polymer backing with a pressure-sensitive adhesive to secure packages in manufacturing and logistics environments. It is suitable for repetitive sealing tasks where consistent adhesion and Visual inspection of contents are required without obscuring labels or markings.
Features and Benefits:
• Polypropylene film backing delivers Durable protection for parcels
• Hot-melt adhesive ensures Rapid initial tack for fast application
• Tensile strength 385.5N/100mm supports heavy handling stresses
• 160% elongation at break absorbs shock during transit
• 0.05mm thickness offers a balance between conformability and toughness
• 66m length reduces roll changes in high-volume operations
• Hot-melt adhesive ensures Rapid initial tack for fast application
• Tensile strength 385.5N/100mm supports heavy handling stresses
• 160% elongation at break absorbs shock during transit
• 0.05mm thickness offers a balance between conformability and toughness
• 66m length reduces roll changes in high-volume operations
Applications
• Suitable for sealing electrical component cartons prior to dispatch
• Ideal for packaging mechanical parts on assembly lines
• Used with automated tape dispensers in electronics production
• Can be used for secure closure of export boxes in distribution centres
• Ideal for packaging mechanical parts on assembly lines
• Used with automated tape dispensers in electronics production
• Can be used for secure closure of export boxes in distribution centres
How does the tape behave under repeated handling and transport?
The combination of a polypropylene backing and 160% elongation allows the tape to stretch rather than split, providing resistance to tears and maintaining seal integrity under flexing and vibration.
What adhesive performance can be expected immediately after application?
The hot-melt adhesive formulation gives Rapid tack, producing a firm initial bond to corrugated surfaces to support conveyor and manual sealing processes.
How does the tape's strength affect stacking and pallet stability?
With tensile strength measured at 385.5N/100mm, the tape contributes to maintaining closures when boxes are subject to compressive and lateral forces during stacking.
Are there handling efficiencies for high-throughput operations?
The 66m roll length decreases the frequency of roll replacement, helping maintain throughput in settings with continuous sealing cycles.
Related links
- 3M Transparent 700009547 Packing Tape, 66 m x 50mm
- 3M Clear 3739 Packing Tape, 66 m x 50mm
- 3M Clear 66 m x 50mm
- 3M Clear 8954 Packing Tape, 50 m x 50mm
- 3M Clear 7000116665 Packing Tape, 55 m x 50mm
- 3M Transparent Scotch 313 Packing Tape, 100 m x 50mm
- 3M Transparent Scotch 8959 Packing Tape, 50 m x 50mm
- 3M Clear 8954 Packing Tape, 50 m x 75mm