3M Transparent 700009547 Packing Tape, 66 m x 50mm
- RS Stock No.:
- 286-0647
- Mfr. Part No.:
- 7000095478x36
- Brand:
- 3M
Subtotal (1 box of 36 units)*
$195.55
(exc. GST)
$215.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $195.55 | $5.432 |
*price indicative
- RS Stock No.:
- 286-0647
- Mfr. Part No.:
- 7000095478x36
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Packing Tape | |
| Backing Material | Polypropylene Film | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 50μm | |
| Pre-printed | Yes | |
| Colour | Transparent | |
| Adhesive Material | Acrylate | |
| Elongation at Break | 40% | |
| Trade Name | 700009547 | |
| Tensile Strength | 150N/cm | |
| Standards/Approvals | RoHS, ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Packing Tape | ||
Backing Material Polypropylene Film | ||
Width 50mm | ||
Length 66m | ||
Thickness 50μm | ||
Pre-printed Yes | ||
Colour Transparent | ||
Adhesive Material Acrylate | ||
Elongation at Break 40% | ||
Trade Name 700009547 | ||
Tensile Strength 150N/cm | ||
Standards/Approvals RoHS, ANSI/ESD S20.20:2021 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
3M Packing Tape, 50mm Width, 66m Length - 7000095478x36
This packing tape provides a clear sealing solution for industrial and electronics environments, designed for reliable closure of cartons and protective packaging. It combines a transparent polypropylene backing with an acrylate adhesive for general-purpose sealing in assembly and distribution workflows without repeating specific mechanical metrics.
Features and Benefits:
• High tensile strength delivers secure load-bearing Seals
• Maintains elasticity with 40% elongation for vibration resistance
• Thin 0.05mm film enables neat, low-bulk wrapping
• Pre-printed identification aids quick Visual verification
• Meets ANSI S20.20 ESD safety for static-sensitive operations
• Complies with RoHS for restricted-substance environments
• Maintains elasticity with 40% elongation for vibration resistance
• Thin 0.05mm film enables neat, low-bulk wrapping
• Pre-printed identification aids quick Visual verification
• Meets ANSI S20.20 ESD safety for static-sensitive operations
• Complies with RoHS for restricted-substance environments
Applications
• Suitable for sealing heavy-duty cartons in production lines
• Ideal for packing electronic assemblies prior to shipment
• Used with automated tape dispensers on packaging conveyors
• Can be used for securing components in electrical panel assembly
• Suitable for mechanical parts distribution and storage
• Ideal for packing electronic assemblies prior to shipment
• Used with automated tape dispensers on packaging conveyors
• Can be used for securing components in electrical panel assembly
• Suitable for mechanical parts distribution and storage
What backing and adhesive chemistry allow consistent adhesion?
A polypropylene film backing combined with an acrylate-based adhesive yields stable tack and long-term bond performance across typical industrial surfaces.
How does the tape perform where electrostatic control is required?
The tape conforms to ANSI S20.20 ESD-safe practice, so it is appropriate for use in ESD-controlled zones handling sensitive electronic components.
What physical attribute assists when packages are subject to movement?
The product exhibits approximately 40% elongation at break, providing stretch that reduces seam failure under dynamic loads.
How is traceability or parcel marking handled?
The tape is supplied pre-printed to provide immediate Visual identification without additional labelling steps.
Related links
- 3M Transparent Packing Tape, 66 m x 50mm
- 3M Transparent 3739 Packing Tape, 66 m x 50mm
- 3M Transparent 3M 309BC Double Coated Tissue Tape Packing Tape, 66 m x 50mm
- 3M Transparent Scotch 311 Packing Tape, 66 m x 48mm
- Tesa Transparent Packing Tape, 66 m x 50mm
- Tesa Transparent 60412 Packing Tape, 66 m x 50mm
- Tesa Transparent 4089 Packing Tape, 66 m x 50mm
- 3M Packing Tape, 66 m x 50mm