Tesa Transparent 4559 Packing Tape, 50 m x 50mm
- RS Stock No.:
- 271-2730
- Mfr. Part No.:
- 04559-00000-00
- Brand:
- Tesa
Subtotal (1 box of 5 units)*
$106.02
(exc. GST)
$116.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $106.02 | $21.204 |
*price indicative
- RS Stock No.:
- 271-2730
- Mfr. Part No.:
- 04559-00000-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polyethylene Terephthalate | |
| Width | 50mm | |
| Length | 50m | |
| Thickness | 120μm | |
| Colour | Transparent | |
| Pre-printed | No | |
| Adhesive Material | Synthetic Rubber | |
| Tensile Strength | 250N/cm | |
| Trade Name | 4559 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polyethylene Terephthalate | ||
Width 50mm | ||
Length 50m | ||
Thickness 120μm | ||
Colour Transparent | ||
Pre-printed No | ||
Adhesive Material Synthetic Rubber | ||
Tensile Strength 250N/cm | ||
Trade Name 4559 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Tesa General purpose bidirectional filament tape based on glass filaments laminated to polyester film. The tape is used for industrial bundling, palletising and fixing applications. The synthetic rubber adhesive system ensures a secure bond to various substrates. This tape combines strong longitudinal ensile strength with very low elongation.
Very high tack
Tear resistant
Short dwell time
120 micrometre total thickness
Related links
- Tesa Transparent 4559 Packing Tape, 50 m x 50mm
- Tesa Transparent 4559 Packing Tape, 50 m x 25mm
- Tesa Brown Tesa 4513 Packing Tape, 50 m x 50mm
- Tesa Brown 4513 Packing Tape, 50 m x 50mm
- Tesa Brown Tesa 60408 Packing Tape, 50 m x 50mm
- Tesa Brown 4713 Packing Tape, 50 m x 50mm
- Tesa Transparent 58640 Packing Tape, 66 m x 50mm
- Tesa Transparent 60412 Packing Tape, 66 m x 50mm
