Tesa Transparent, White 4100 Packing Tape, 1 km x 50mm

Subtotal (1 unit)*

$226.12

(exc. GST)

$248.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$226.12

*price indicative

RS Stock No.:
207-853
Mfr. Part No.:
04100-00076-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Packing Tape

Backing Material

Polyvinyl Chloride Film

Width

50mm

Length

1km

Thickness

65μm

Pre-printed

Yes

Colour

Transparent, White

Elongation at Break

75%

Adhesive Material

Natural Rubber

Trade Name

4100

Adhesion Strength

2.2N/cm

Tensile Strength

47N/cm

Standards/Approvals

ANSI/ESD S20.20:2021, RoHS

RoHS Status: Exempt

COO (Country of Origin):
IT
The Tesa Sealing tape is based on a PVC backing coated with a natural rubber adhesive. due to its embossed film texture an even and smooth unwinding is guaranteed.

Due to its embossed film texture, smooth unwinding is guaranteed

The embossed surface prevents reflection during bar code reading

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy