Tesa Transparent 4089 Carton Sealing Tape, 132 m x 50mm
- RS Stock No.:
- 781-149
- Mfr. Part No.:
- 04089-00214-06
- Brand:
- Tesa
Subtotal (1 pack of 36 units)*
$236.72
(exc. GST)
$260.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $236.72 | $6.576 |
*price indicative
- RS Stock No.:
- 781-149
- Mfr. Part No.:
- 04089-00214-06
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Carton Sealing Tape | |
| Backing Material | Polypropylene Film | |
| Width | 50mm | |
| Length | 132m | |
| Thickness | 46μm | |
| Colour | Transparent | |
| Elongation at Break | 145% | |
| Adhesive Material | Natural Rubber | |
| Adhesion Strength | 2.2N/cm | |
| Trade Name | 4089 | |
| Tensile Strength | 43N/cm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Carton Sealing Tape | ||
Backing Material Polypropylene Film | ||
Width 50mm | ||
Length 132m | ||
Thickness 46μm | ||
Colour Transparent | ||
Elongation at Break 145% | ||
Adhesive Material Natural Rubber | ||
Adhesion Strength 2.2N/cm | ||
Trade Name 4089 | ||
Tensile Strength 43N/cm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa Sealing Tape designed to securely seal light to medium weight cartons, ensuring reliable packaging performance.
Compatible with both manual and automatic application methods
Adhesion to steel is rated at 2.2 N/cm for strong attachment
Related links
- Tesa Transparent 4089 Carton Sealing Tape
- Tesa Transparent 4089 Carton Sealing Tape, 100 m x 48mm
- Tesa Transparent 4089 Carton Sealing Tape, 1000 m x 50mm
- Tesa Transparent 4089 General Purpose Carton Sealing Tape, 1000 m x 75mm
- Tesa Transparent 4089 General Purpose Carton Sealing Tape, 100 m x 75mm
- Tesa Brown 4089 Carton Sealing Tape, 100 m x 48mm
- Tesa Brown 4089 Packaging & Carton Sealing Tape, 100 m x 50mm
- Tesa Transparent 4089 Packing Tape, 66 m x 50mm
