Tesa Transparent TESAPACK Packing Tape, 66 m x 66mm
- RS Stock No.:
- 664-943
- Mfr. Part No.:
- 51124-00007-01
- Brand:
- Tesa
Subtotal (1 pack of 3 units)*
$106.38
(exc. GST)
$117.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $106.38 | $35.46 |
*price indicative
- RS Stock No.:
- 664-943
- Mfr. Part No.:
- 51124-00007-01
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Synthetic Rubber | |
| Width | 66mm | |
| Length | 66m | |
| Thickness | 65μm | |
| Colour | Transparent | |
| Adhesive Material | Natural Rubber | |
| Trade Name | TESAPACK | |
| Tensile Strength | 60N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Synthetic Rubber | ||
Width 66mm | ||
Length 66m | ||
Thickness 65μm | ||
Colour Transparent | ||
Adhesive Material Natural Rubber | ||
Trade Name TESAPACK | ||
Tensile Strength 60N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Ultra strong tape is a heavy duty packaging tape. It is equipped for demanding applications calling for the extra security of a highly tear proof tape.
Natural rubber adhesive ensures excellent adhesion
High sealing security
For packaging and bundling of heavy goods
Even low noise unwinding
- RS Stock No. 0664902
- Mfr. Part No. 57171-00000-04
Each
$25.22
- RS Stock No. 0664900
- Mfr. Part No. 57167-00000-07
Each
$12.97
- RS Stock No. 0664908
- Mfr. Part No. 57249-00003-01
1 Pack of 3
$60.02
- RS Stock No. 0664920
- Mfr. Part No. 57799-00000-02
1 Pack of 3
$40.14
Related links
- Tesa Transparent TESAPACK Packing Tape, 66 mm x 50mm
- Tesa Transparent Packing Tape, 66 m x 50mm
- Tesa Brown TESAPACK Packing Tape, 66 mm x 50mm
- Tesa Transparent Tesa 4204 PV0 Packing Tape, 66 m x 9mm
- Tesa White 66 m
- Tesa White 66 m x 38mm
- Tesa White 66 m x 38mm
- Tesa Transparent Tesa 4104 Packing Tape, 66 m x 19mm











