Tesa Brown TESAPACK Packing Tape, 66 m x 50mm
- RS Stock No.:
- 664-909
- Mfr. Part No.:
- 57249-00004-01
- Brand:
- Tesa
Subtotal (1 pack of 3 units)*
$57.02
(exc. GST)
$62.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 27 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $57.02 | $19.007 |
*price indicative
- RS Stock No.:
- 664-909
- Mfr. Part No.:
- 57249-00004-01
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 65μm | |
| Colour | Brown | |
| Dispenser Type | All Tesa Hand Dispensers | |
| Adhesive Material | Natural Rubber | |
| Trade Name | TESAPACK | |
| Tensile Strength | 75N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Width 50mm | ||
Length 66m | ||
Thickness 65μm | ||
Colour Brown | ||
Dispenser Type All Tesa Hand Dispensers | ||
Adhesive Material Natural Rubber | ||
Trade Name TESAPACK | ||
Tensile Strength 75N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa Extra strong tape is a brown or transparent packaging tape made for demanding applications. It combines a highly tear proof film with strong adhesion.
Natural rubber adhesive ensures high adhesion
Very good sealing security
For packaging and bundling of heavy goods
Related links
- Tesa Brown TESAPACK Packing Tape, 66 mm x 50mm
- Tesa Transparent TESAPACK Packing Tape, 66 mm x 50mm
- Tesa Brown TESAPACK Packing Tape, 50 mm x 50mm
- Tesa Transparent TESAPACK Packing Tape, 66 m x 66mm
- Tesa Brown BNR 57173 Packing Tape, 66 mm x 50mm
- Tesa Brown BNR 58293 Packing Tape, 50 mm x 50mm
- Tesa Brown 60412 Packing Tape, 66 m x 50mm
- Tesa Brown 64014 Packing Tape, 66 m x 50mm
