Tesa Chamois 60422 Packing Tape, 66 m x 25mm
- RS Stock No.:
- 652-872
- Mfr. Part No.:
- 60422-00002-00
- Brand:
- Tesa
Subtotal (1 unit)*
$36.19
(exc. GST)
$39.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.19 |
*price indicative
- RS Stock No.:
- 652-872
- Mfr. Part No.:
- 60422-00002-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polyvinyl Chloride Film | |
| Width | 25mm | |
| Length | 66m | |
| Thickness | 88μm | |
| Colour | Chamois | |
| Dispenser Type | Manual, Automatic | |
| Elongation at Break | 100% | |
| Adhesive Material | Natural Rubber | |
| Adhesion Strength | 2N/cm | |
| Trade Name | 60422 | |
| Tensile Strength | 72N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polyvinyl Chloride Film | ||
Width 25mm | ||
Length 66m | ||
Thickness 88μm | ||
Colour Chamois | ||
Dispenser Type Manual, Automatic | ||
Elongation at Break 100% | ||
Adhesive Material Natural Rubber | ||
Adhesion Strength 2N/cm | ||
Trade Name 60422 | ||
Tensile Strength 72N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa Packaging tape features a very strong PVC backing combined with a natural rubber adhesive for secure sealing. It is ideal for closing heavy boxes and multiflute cardboard with high flap tension. The backings high tensile strength and elongation provide excellent resistance to shock impacts, ensuring reliable protection during handling and transport.
Good adhesion even in recycled cartons
Excellent tack and long-lasting adhesion
Silent unwinding
Ideal for storage in extreme temperature conditions and high moisture
Related links
- Tesa Chamois 60422 Packing Tape
- Tesa Chamois Tesa 60422 Colored Packing Tape, 66 m x 19mm
- Tesa Chamois Tesa Masking Tape 9mm x 50 m
- Tesa Chamois Tesa 51432 Packing Tape, 100 m x 6mm
- Tesa Chamois Tesa 51432 Packing Tape, 100 m x 12mm
- Tesa Chamois 58641 Packing Tape, 66 m x 50mm
- Tesa Brown Tesa 60408 Packing Tape, 500 m x 50mm
- Tesa Transparent 4590 Packing Tape, 50 m x 50mm
