Tesa Chamois 58641 Packing Tape, 66 m x 50mm
- RS Stock No.:
- 608-961
- Mfr. Part No.:
- 58641-00000-00
- Brand:
- Tesa
Subtotal (1 unit)*
$15.19
(exc. GST)
$16.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.19 |
*price indicative
- RS Stock No.:
- 608-961
- Mfr. Part No.:
- 58641-00000-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Biaxially Oriented Polypropylene | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 60μm | |
| Colour | Chamois | |
| Dispenser Type | Hand Dispenser | |
| Elongation at Break | 140% | |
| Adhesive Material | Acrylic | |
| Tensile Strength | 55N/cm | |
| Trade Name | 58641 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Biaxially Oriented Polypropylene | ||
Width 50mm | ||
Length 66m | ||
Thickness 60μm | ||
Colour Chamois | ||
Dispenser Type Hand Dispenser | ||
Elongation at Break 140% | ||
Adhesive Material Acrylic | ||
Tensile Strength 55N/cm | ||
Trade Name 58641 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa Perfect & strong is a PP and solvent-free packaging tape. The brown or transparent tape stands out for its versatility and extra high performance.
Strong PP backing
Solvent-free adhesive with high UV-resistance
High sealing security
Especially even, low-noise unwinding
Related links
- Tesa 60412 Packing Tape, 66 m x 50mm
- Tesa Transparent 60412 Packing Tape, 66 m x 50mm
- Tesa Transparent 58640 Packing Tape, 66 m x 50mm
- Tesa Transparent 60400 Packing Tape, 66 m x 50mm
- Tesa Brown TESAPACK Packing Tape, 66 mm x 50mm
- Tesa Chamois Packing Tape, 66 m x 50mm
- Tesa Chamois Tesa 60422 Colored Packing Tape, 66 m x 19mm
- Tesa Transparent 4280 Packing Tape, 66 m x 48mm
