Tesa BNR 45902 Clear Packing Tape, 50mm x 50mm
- RS Stock No.:
- 636-712
- Mfr. Part No.:
- 45900-00000-01
- Brand:
- Tesa
Subtotal (1 unit)*
$56.51
(exc. GST)
$62.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.51 |
*price indicative
- RS Stock No.:
- 636-712
- Mfr. Part No.:
- 45900-00000-01
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Synthetic Rubber | |
| Width | 50mm | |
| Length | 50mm | |
| Thickness | 0.125mm | |
| Colour | Clear | |
| Series | BNR 45902 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Synthetic Rubber | ||
Width 50mm | ||
Length 50mm | ||
Thickness 0.125mm | ||
Colour Clear | ||
Series BNR 45902 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tesa Tape is a general purpose unidirectional filament tape based on glass filaments laminated to polyester film. The tape is used for industrial bundling, palletizing and fixing applications.
Tear resistant
Combines good longitudinal
Excellent adhesion to a variety of corrugated and solid board surfaces
Combines good longitudinal
Excellent adhesion to a variety of corrugated and solid board surfaces
Related links
- Tesa 45902 Clear Packing Tape, 25mm x 50mm
- Tesa BNR 58293 Brown Packing Tape, 50mm x 50mm
- Tesa BNR 56000 Brown Packing Tape, 109mm x 109mm
- Tesa TESAPACK Brown Packing Tape, 50mm x 50mm
- Tesa 58156 Green Packing Tape, 66m x 50mm
- Tesa BNR 57173 Brown Packing Tape, 66mm x 50mm
- Tesa TESAPACK Brown Packing Tape, 66mm x 50mm
- Tesa 58153 Transparent Packing Tape, 66m x 50mm
