Tesa Transparent 4263 PV0 Packing Tape, 66 m x 48mm
- RS Stock No.:
- 191-794
- Mfr. Part No.:
- 04263-00154-07
- Brand:
- Tesa
Subtotal (1 unit)*
$6.06
(exc. GST)
$6.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.06 |
*price indicative
- RS Stock No.:
- 191-794
- Mfr. Part No.:
- 04263-00154-07
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Packing Tape | |
| Backing Material | Polypropylene | |
| Width | 48mm | |
| Length | 66m | |
| Thickness | 48μm | |
| Colour | Transparent | |
| Dispenser Type | Automatic, Manual | |
| Adhesive Material | Natural Rubber | |
| Elongation at Break | 140% | |
| Tensile Strength | 45.5N/cm | |
| Trade Name | 4263 PV0 | |
| Adhesion Strength | 5.25N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Packing Tape | ||
Backing Material Polypropylene | ||
Width 48mm | ||
Length 66m | ||
Thickness 48μm | ||
Colour Transparent | ||
Dispenser Type Automatic, Manual | ||
Adhesive Material Natural Rubber | ||
Elongation at Break 140% | ||
Tensile Strength 45.5N/cm | ||
Trade Name 4263 PV0 | ||
Adhesion Strength 5.25N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa 4263 sealing tape has film backing with a synthetic rubber adhesive. It is perfect for hand dispenser and automatic sealing equipment. The backing is made up of PP film.
Manual and automatic sealing of light and medium weight cartons
Related links
- Tesa Transparent Tesa 4263 PV0 Packing Tape, 66 m x 48mm
- Tesa Transparent Tesa 4280 PV0 Packing Tape, 66 m x 48mm
- Tesa Transparent Tesa 4204 PV0 Packing Tape, 66 m x 9mm
- Tesa Transparent Tesa 4204 PV0 Packing Tape, 33 m x 19mm
- Tesa Transparent Tesa 4205 Packing Tape, 66 m x 25mm
- Tesa Transparent Tesa 4205 Packing Tape, 66 m x 19mm
- Tesa Transparent Tesa 4205 Packing Tape, 66 m x 12mm
- Tesa Transparent Tesa 4101 Packing Tape, 66 m x 19mm
