JCS 35 mm ID Grey, High Temperature Thermoplastic Vulcanizate, Zinc Plated Steel P-Clip
- RS Stock No.:
- 268-2737
- Mfr. Part No.:
- PCZH35RS
- Brand:
- JCS
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$239.63
(exc. GST)
$263.59
(inc. GST)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $239.63 | $4.793 |
| 5 - 9 | $227.65 | $4.553 |
| 10 - 29 | $215.66 | $4.313 |
| 30 + | $201.28 | $4.026 |
*price indicative
- RS Stock No.:
- 268-2737
- Mfr. Part No.:
- PCZH35RS
- Brand:
- JCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JCS | |
| Product Type | P-Clip | |
| Closed Inside Diameter | 35mm | |
| Width | 12.6mm | |
| Material | Zinc Plated Steel | |
| Coating Material | High Temperature Thermoplastic Vulcanizate | |
| Colour | Grey | |
| Mounting Hole Diameter | 6.6 mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | BS EN ISO 9001 | |
| Select all | ||
|---|---|---|
Brand JCS | ||
Product Type P-Clip | ||
Closed Inside Diameter 35mm | ||
Width 12.6mm | ||
Material Zinc Plated Steel | ||
Coating Material High Temperature Thermoplastic Vulcanizate | ||
Colour Grey | ||
Mounting Hole Diameter 6.6 mm | ||
Finish Zinc Plated | ||
Standards/Approvals BS EN ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JCS hose clamps have been specifically designed for tough and wire reinforced hoses and for when an extra margin of safety and reliability is required. That clip material is zinc plated.
With high temperature liner
They are quicker to fit
Related links
- JCS 35 mm ID Grey 304 Stainless Steel P-Clip
- JCS 22 mm ID Grey Zinc Plated Steel P-Clip
- JCS 16 mm ID Grey Zinc Plated Steel P-Clip
- JCS 28 mm ID Grey Zinc Plated Steel P-Clip
- JCS 9 mm ID Grey Zinc Plated Steel P-Clip
- JCS 6 mm ID Grey Zinc Plated Steel P-Clip
- JCS 19 mm ID Grey Zinc Plated Steel P-Clip
- JCS 12 mm ID Grey Zinc Plated Steel P-Clip
