JCS 12 mm ID Grey, High Temperature Thermoplastic Vulcanizate, Zinc Plated Steel P-Clip
- RS Stock No.:
- 268-2725
- Mfr. Part No.:
- PCZH12RS
- Brand:
- JCS
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $38.70
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$154.40
(exc. GST)
$169.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $154.40 | $3.088 | - |
| 5 - 9 | $146.66 | $2.933 | $38.70 |
| 10 - 29 | $138.94 | $2.779 | $154.60 |
| 30 + | $129.69 | $2.594 | $741.30 |
*price indicative
- RS Stock No.:
- 268-2725
- Mfr. Part No.:
- PCZH12RS
- Brand:
- JCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JCS | |
| Closed Inside Diameter | 12mm | |
| Product Type | P-Clip | |
| Width | 12.6mm | |
| Coating Material | High Temperature Thermoplastic Vulcanizate | |
| Material | Zinc Plated Steel | |
| Colour | Grey | |
| Mounting Hole Diameter | 6.6 mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | BS EN ISO 9001 | |
| Select all | ||
|---|---|---|
Brand JCS | ||
Closed Inside Diameter 12mm | ||
Product Type P-Clip | ||
Width 12.6mm | ||
Coating Material High Temperature Thermoplastic Vulcanizate | ||
Material Zinc Plated Steel | ||
Colour Grey | ||
Mounting Hole Diameter 6.6 mm | ||
Finish Zinc Plated | ||
Standards/Approvals BS EN ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JCS hose clamps have been specifically designed for tough and wire reinforced hoses and for when an extra margin of safety and reliability is required. That clip material is zinc plated.
With high temperature liner
They are quicker to fit
Related links
- JCS 12 mm ID Black Zinc Plated Steel P-Clip
- JCS 12 mm ID Grey 304 Stainless Steel P-Clip
- JCS 16 mm ID Grey Zinc Plated Steel P-Clip
- JCS 28 mm ID Grey Zinc Plated Steel P-Clip
- JCS 22 mm ID Grey Zinc Plated Steel P-Clip
- JCS 35 mm ID Grey Zinc Plated Steel P-Clip
- JCS 9 mm ID Grey Zinc Plated Steel P-Clip
- JCS 6 mm ID Grey Zinc Plated Steel P-Clip
