JCS 44 mm ID Grey, 304 Stainless Steel P-Clip
- RS Stock No.:
- 268-1492
- Mfr. Part No.:
- PCSH44RS
- Brand:
- JCS
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $43.90
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$175.63
(exc. GST)
$193.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $175.63 | $7.025 | - |
| 5 - 9 | $166.85 | $6.674 | $43.90 |
| 10 - 29 | $158.07 | $6.323 | $175.60 |
| 30 + | $147.55 | $5.902 | $842.40 |
*price indicative
- RS Stock No.:
- 268-1492
- Mfr. Part No.:
- PCSH44RS
- Brand:
- JCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JCS | |
| Closed Inside Diameter | 44mm | |
| Product Type | P-Clip | |
| Width | 12.6mm | |
| Material | 304 Stainless Steel | |
| Colour | Grey | |
| Mounting Hole Diameter | 6.6 mm | |
| Finish | Grey | |
| Standards/Approvals | BSI Kitemark, BS EN ISO 9001, Lloyd’s Register Type Approval | |
| Select all | ||
|---|---|---|
Brand JCS | ||
Closed Inside Diameter 44mm | ||
Product Type P-Clip | ||
Width 12.6mm | ||
Material 304 Stainless Steel | ||
Colour Grey | ||
Mounting Hole Diameter 6.6 mm | ||
Finish Grey | ||
Standards/Approvals BSI Kitemark, BS EN ISO 9001, Lloyd’s Register Type Approval | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The JCS rubber lined P-clip is tough and durable, providing a simple and secure fixing solution for even the most challenging environments . TPE liner is available for both standard and high temperature applications.
UV and ozone resistant TPE rubber liner absorbs vibration
Special strengthening rib
Best corrosion resistance
Related links
- JCS 44 mm ID Grey, 304 Stainless Steel P-Clip
- JCS 44 mm ID Black, 304 Stainless Steel P-Clip
- JCS 44 mm ID Black 304 Stainless Steel P-Clip
- JCS 56 mm ID Grey, 304 Stainless Steel P-Clip
- JCS 52 mm ID Grey, 304 Stainless Steel P-Clip
- JCS 48 mm ID Grey, 304 Stainless Steel P-Clip
- JCS 19 mm ID Grey 304 Stainless Steel P-Clip
- JCS 21 mm ID Grey 304 Stainless Steel P-Clip
