HellermannTyton 17.5 mm ID Natural, Polyamide P-Clip
- RS Stock No.:
- 187-7671
- Mfr. Part No.:
- 211-60109 H10P-PA66-NA
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$84.43
(exc. GST)
$92.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $84.43 | $0.844 | - |
| 15 - 49 | $83.44 | $0.834 | 1% |
| 50 + | $81.96 | $0.82 | 2% |
*price indicative
- RS Stock No.:
- 187-7671
- Mfr. Part No.:
- 211-60109 H10P-PA66-NA
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | P-Clip | |
| Closed Inside Diameter | 17.5mm | |
| Width | 10mm | |
| Material | Polyamide | |
| Colour | Natural | |
| Mounting Hole Diameter | 4.2 mm | |
| Standards/Approvals | HF, LFH, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type P-Clip | ||
Closed Inside Diameter 17.5mm | ||
Width 10mm | ||
Material Polyamide | ||
Colour Natural | ||
Mounting Hole Diameter 4.2 mm | ||
Standards/Approvals HF, LFH, RoHS | ||


HellermannTyton Connectivity P-Clip, 17.5mm Closed Inside Diameter, 10mm Width - 211-60109 H10P-PA66-NA
This p-clip is a cable-securing clamp designed for routing and fastening wiring in industrial and vehicular installations. Manufactured from polyamide 6.6 in a natural finish, it provides a resilient holding solution for harnesses where chemical and temperature resistance of a nylon material is required. It is intended for environments demanding standards-compliant components and simple screw mounting.
Features & Benefits
• Closed internal diameter 17.5mm offers consistent cable retention
• 10mm body width gives Compact footprint on rails
• Polyamide 6.6 construction resists mechanical wear and ageing
• Natural colour aids unobtrusive integration within assemblies
• 10mm body width gives Compact footprint on rails
• Polyamide 6.6 construction resists mechanical wear and ageing
• Natural colour aids unobtrusive integration within assemblies
**Applications**
• Suitable for securing wiring looms in automotive assemblies
• Ideal for cable runs within control cabinets in automation
• Used for bundling sensors and harnesses in electronics racks
• Can be used for electrical conduit retention on machinery frames
• Ideal for cable runs within control cabinets in automation
• Used for bundling sensors and harnesses in electronics racks
• Can be used for electrical conduit retention on machinery frames
What type of fastener should be used with it?
Use screws or bolts that suit a 4.2mm mounting aperture and the substrate thickness to ensure firm seating without deforming the clip.
How does the material perform under mechanical stress?
The polyamide 6.6 composition provides tensile resilience and resistance to cyclic loading typical of vibration-prone environments.
Is the clip suitable for visible installations where appearance matters?
The natural-coloured finish offers a NEUTRAL appearance that blends with many assemblies while maintaining functional properties.
How does the design affect cable protection?
The internal ring form maintains cable position and reduces point loading, helping to prevent chafing where routed along panels or frames.
Related links
- HellermannTyton 17.5 mm ID Black, Polyamide P-Clip
- HellermannTyton 14 mm ID Natural, Polyamide P-Clip
- HellermannTyton 12.5 mm ID Natural, Polyamide P-Clip
- HellermannTyton 8 mm ID Natural, Polyamide P-Clip
- HellermannTyton 22 mm ID Natural, Polyamide P-Clip
- HellermannTyton 9.5 mm ID Natural, Polyamide P-Clip
- HellermannTyton 3.2 mm ID Natural, Polyamide P-Clip
- HellermannTyton 5 mm ID Natural, Polyamide P-Clip
