JCS 36 mm ID Black, Bright Zinc Plated and Passivated, Zinc Plated Mild Steel P-Clip

Subtotal (1 bag of 25 units)*

$166.58

(exc. GST)

$183.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$166.58$6.663

*price indicative

RS Stock No.:
616-303
Mfr. Part No.:
PNZH36BG
Brand:
JCS
Find similar products by selecting one or more attributes.
Select all

Brand

JCS

Closed Inside Diameter

36mm

Product Type

P-Clip

Width

20mm

Coating Material

Bright Zinc Plated and Passivated

Material

Zinc Plated Mild Steel

Colour

Black

Mounting Hole Diameter

8.8 mm

Finish

Black

Standards/Approvals

BS304 - EN1.4301

COO (Country of Origin):
GB
The JCS P-Clip is tough and durable, offering a reliable and secure fixing solution for pipes, hoses, and cables in even the most challenging environments. Their robust design ensures long-lasting performance, making them ideal for both industrial and commercial applications where secure cable management is essential.

Absorbs vibration and prevents chafing

UV and ozone resistant

Available with heat resistant TPE liner

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy