JCS 19 mm ID Black, Zinc Plated, Zinc Plated Mild Steel P-Clip
- RS Stock No.:
- 616-297
- Mfr. Part No.:
- PNZH19BG
- Brand:
- JCS
Subtotal (1 bag of 25 units)*
$113.94
(exc. GST)
$125.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $113.94 | $4.558 |
*price indicative
- RS Stock No.:
- 616-297
- Mfr. Part No.:
- PNZH19BG
- Brand:
- JCS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JCS | |
| Closed Inside Diameter | 19mm | |
| Product Type | P-Clip | |
| Width | 20mm | |
| Material | Zinc Plated Mild Steel | |
| Coating Material | Zinc Plated | |
| Colour | Black | |
| Mounting Hole Diameter | 8.8 mm | |
| Finish | Black | |
| Standards/Approvals | BS304, EN1.4301 | |
| Select all | ||
|---|---|---|
Brand JCS | ||
Closed Inside Diameter 19mm | ||
Product Type P-Clip | ||
Width 20mm | ||
Material Zinc Plated Mild Steel | ||
Coating Material Zinc Plated | ||
Colour Black | ||
Mounting Hole Diameter 8.8 mm | ||
Finish Black | ||
Standards/Approvals BS304, EN1.4301 | ||
- COO (Country of Origin):
- GB
The JCS P-Clip is tough and durable, offering a reliable and secure fixing solution for pipes, hoses, and cables in even the most challenging environments. Their robust design ensures long-lasting performance, making them ideal for both industrial and commercial applications where secure cable management is essential.
Absorbs vibration and prevents chafing
UV and ozone resistant
Available with heat resistant TPE liner
Related links
- JCS 52 mm ID Black Zinc Plated Mild Steel P-Clip
- JCS 48 mm ID Black Zinc Plated Mild Steel P-Clip
- JCS 19 mm ID Black 304 Stainless Steel P-Clip
- JCS 28 mm ID Black Zinc Plated Mild Steel P-Clip
- JCS 13 mm ID Black Zinc Plated Mild Steel P-Clip
- JCS 44 mm ID Black Zinc Plated Mild Steel P-Clip
- JCS 6 mm ID Black Zinc Plated Mild Steel P-Clip
- JCS 10 mm ID Black Zinc Plated Mild Steel P-Clip
