HellermannTyton 16 mm ID Black, Polyamide P-Clip
- RS Stock No.:
- 474-561
- Distrelec Article No.:
- 300-61-626
- Mfr. Part No.:
- 211-60008 H9P-PA66HS-BK
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save $6.45
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$35.04
(exc. GST)
$38.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
- Plus 224 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 14 | $35.04 | $0.35 | - |
| 15 - 49 | $34.61 | $0.346 | $6.45 |
| 50 + | $33.97 | $0.34 | $53.50 |
*price indicative
- RS Stock No.:
- 474-561
- Distrelec Article No.:
- 300-61-626
- Mfr. Part No.:
- 211-60008 H9P-PA66HS-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | P-Clip | |
| Closed Inside Diameter | 16mm | |
| Width | 10mm | |
| Material | Polyamide | |
| Colour | Black | |
| Mounting Hole Diameter | 4.2 mm | |
| Standards/Approvals | ELV, RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type P-Clip | ||
Closed Inside Diameter 16mm | ||
Width 10mm | ||
Material Polyamide | ||
Colour Black | ||
Mounting Hole Diameter 4.2 mm | ||
Standards/Approvals ELV, RoHS | ||
- COO (Country of Origin):
- GB
HellermannTyton P Clip, Screw-Hole Fixing Method, Black - HP Series - 211-60008 H9P-PA66HS-BK
Keep your cables securely in their place with this P clip from HellermannTyton. It clamps easily around bundles with a total diameter of 16mm and can be used as a permanent or semi-permanent cable fixture. This prevents your equipment from suffering damage caused by chafing between wires and other machine parts. Its polyamide 66 body offer high yield strength and resists oil, grease and fuel for protection from chemical splashes. At just ±1.2g, it's a handy choice for weight-sensitive applications.
Features & Benefits
• Discreet black colour keeps your setup looking neat
• Pre-drilled fixing holes for quick and simple installation
Applications
• Automotive industry
• Electrical installations
• Aerospace sector
What operating temperature range can this clip handle?
This hardy component withstands temperatures between -40°C and +105°C, so it's suitable for use in harsh work areas.
HP Plastic P clips
Manufactured from Polyamide, these P clips offer good temperature resistance and are very strong. The clips are able to secure cables of various sizes by offering a range of fixing holes — this feature means users do not have to stock a large range of clips.,For permanent or semi-permanent cable fixings. Their light weight makes them particularly suitable for use in the aerospace industry where minimising weight while retaining secure fixing is vitally important.
Related links
- HellermannTyton 3.2 mm ID Black, Polyamide P-Clip
- HellermannTyton 12.5 mm ID Black, Polyamide P-Clip
- HellermannTyton 6.5 mm ID Black, Polyamide P-Clip
- HellermannTyton 9.5 mm ID Black, Polyamide P-Clip
- HellermannTyton 8 mm ID Black, Polyamide P-Clip
- HellermannTyton 5 mm ID Black, Polyamide P-Clip
- HellermannTyton 11 mm ID Black, Polyamide P-Clip
- HellermannTyton 17.5 mm ID Black, Polyamide P-Clip
