Sioen Orange, Navy Reusable Overall, M
- RS Stock No.:
- 286-3955
- Mfr. Part No.:
- 661A0N-M
- Brand:
- Sioen
Subtotal (1 unit)*
$125.58
(exc. GST)
$138.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $125.58 |
*price indicative
- RS Stock No.:
- 286-3955
- Mfr. Part No.:
- 661A0N-M
- Brand:
- Sioen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen | |
| Size | M | |
| Product Type | Overall | |
| Colour | Orange, Navy | |
| Hi-Vis | Yes | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | RoHS | |
| Number of Pockets | 3 | |
| Material | Polyurethane Coated, Texoflex: 100% Polyester Knitting with Polyvinyl Chloride | |
| Resistance Features | Waterproof, Windproof | |
| Closure Type | Braces with Buckle | |
| Select all | ||
|---|---|---|
Brand Sioen | ||
Size M | ||
Product Type Overall | ||
Colour Orange, Navy | ||
Hi-Vis Yes | ||
Reusable/Disposable Reusable | ||
Standards/Approvals RoHS | ||
Number of Pockets 3 | ||
Material Polyurethane Coated, Texoflex: 100% Polyester Knitting with Polyvinyl Chloride | ||
Resistance Features Waterproof, Windproof | ||
Closure Type Braces with Buckle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sioen Stein is a sturdy bib & brace made out of strong and tear resistant Texoflex. As the fabric is 100% water- and windproof this bib & brace is ideal for performing all kind of maintenance works in harsh weather conditions. As the knee areas are often sensitive to wear, these areas have been reinforced.
Elasticated waist
Bib in front and back
Simple in design but effective in protection
