Sioen Uk Navy Reusable Overall, 41T

Subtotal (1 unit)*

$301.27

(exc. GST)

$331.40

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$301.27

*price indicative

RS Stock No.:
265-8090
Mfr. Part No.:
023VN2PF9-B98-41L
Brand:
Sioen Uk
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen Uk

Product Type

Overall

Size

41T

Sub Type

Bib & Brace

Hi-Vis

No

Colour

Navy

Reusable/Disposable

Reusable

Number of Pockets

6

Standards/Approvals

EN 1149-5 : 2008, EN 13034 : 2005 + A1 : 2009 Type PB (6), EN ISO 13688 : 2013, EN ISO 11612 : 2015, IEC 61482-2 : 2009 class 1, EN ISO 11611 : 2015 / Class 1 - A1 A2

Gender

Unisex

Resistance Features

Waterproof, Anti-Static, Chemical Resistant, Flame Retardant

Material

54% Modacrylic, 1% AST, 45% Tencel Lyocell

Closure Type

Buckle, Button

Knee Pad Pocket

Yes

RoHS Status: Exempt

COO (Country of Origin):
TN
The Sioen Uk ECO Bib & brace with ARC protection is very comfortable and practical bib and brace feels light and supple thanks to the breathable fabric with moisture-regulating properties. The fabric is anti-static and inherently flame retardant, it protects you against heat and metal splashes. In addition, the gramat retains its strength, it does not shrink and is resistant to pilling even after frequent washing. Both the braces and the waist are elastic and adjustable.

475


Size 41

Front fly with zipper

6 pockets

2 side slits

Knee pockets

2 elasticated adjustable braces with closure by buckles

Bib in front and back

Closure by 2 hidden buttons at the sides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy