Sioen Orange, Navy Reusable Overall, 3XL

Subtotal (1 unit)*

$164.89

(exc. GST)

$181.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$164.89

*price indicative

RS Stock No.:
100-700
Mfr. Part No.:
661AA2B0Z2093XL
Brand:
Sioen
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen

Size

3XL

Product Type

Overall

Sub Type

Overall

Colour

Orange, Navy

Reusable/Disposable

Reusable

Standards/Approvals

EN ISO 13688:2013

Resistance Features

Lightweight, Water Repellent, Windproof

Material

100% Polyester Knitting with Polyvinyl Chloride, Polyurethane Coated

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sioen Stein Waterproof Bib and brace is made out of strong and tear resistant Texoflex. As the fabric is 100% water- and windproof this bib & brace is ideal for performing all kind of maintenance works in harsh weather conditions. As the knee areas are often sensitive to wear, these areas have been reinforced.

100% polyester knitting

Elasticated waist

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy