Portwest Navy, Flame Retardant
- RS Stock No.:
- 281-6578
- Mfr. Part No.:
- FR51N-2XL
- Brand:
- Portwest
Subtotal (1 unit)*
$205.58
(exc. GST)
$226.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $205.58 |
*price indicative
- RS Stock No.:
- 281-6578
- Mfr. Part No.:
- FR51N-2XL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Coverall | |
| Colour | Navy | |
| Standards/Approvals | No | |
| Number of Pockets | 3 | |
| Material | Bizflame Work | |
| Resistance Features | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Coverall | ||
Colour Navy | ||
Standards/Approvals No | ||
Number of Pockets 3 | ||
Material Bizflame Work | ||
Resistance Features Flame Retardant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest off-shore industry coverall is tailored for the female form, offering exceptional comfort and a soft touch fabric. Bizflame work, a flame-resistant fabric with anti-static properties, is certified to international standards. The coverall features triple stitching and brass zips for extra strength and durability.
Action back for extra freedom of movement
Adjustable hem to accommodate all leg lengths
Hook and loop cuffs for a secure fit
