Sioen Navy Overall, 2XL
- RS Stock No.:
- 273-1563
- Mfr. Part No.:
- 4600A2FC1B90-2XL
- Brand:
- Sioen
Subtotal (1 unit)*
$94.16
(exc. GST)
$103.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $94.16 |
*price indicative
- RS Stock No.:
- 273-1563
- Mfr. Part No.:
- 4600A2FC1B90-2XL
- Brand:
- Sioen
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen | |
| Size | 2XL | |
| Product Type | Overall | |
| Colour | Navy | |
| Hi-Vis | No | |
| Standards/Approvals | EN 343:2019 | |
| Gender | Unisex | |
| Resistance Features | Tear Resistant | |
| Select all | ||
|---|---|---|
Brand Sioen | ||
Size 2XL | ||
Product Type Overall | ||
Colour Navy | ||
Hi-Vis No | ||
Standards/Approvals EN 343:2019 | ||
Gender Unisex | ||
Resistance Features Tear Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
