Sioen Navy, Orange Reusable Overall, 2XL
- RS Stock No.:
- 100-701
- Mfr. Part No.:
- 661AA2B0Z2092XL
- Brand:
- Sioen
Subtotal (1 unit)*
$164.89
(exc. GST)
$181.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $164.89 |
*price indicative
- RS Stock No.:
- 100-701
- Mfr. Part No.:
- 661AA2B0Z2092XL
- Brand:
- Sioen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen | |
| Product Type | Overall | |
| Size | 2XL | |
| Sub Type | Overall | |
| Colour | Navy, Orange | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN ISO 13688:2013 | |
| Resistance Features | Lightweight, Water Repellent, Windproof | |
| Material | 100% Polyester Knitting with Polyvinyl Chloride, Polyurethane Coated | |
| Select all | ||
|---|---|---|
Brand Sioen | ||
Product Type Overall | ||
Size 2XL | ||
Sub Type Overall | ||
Colour Navy, Orange | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN ISO 13688:2013 | ||
Resistance Features Lightweight, Water Repellent, Windproof | ||
Material 100% Polyester Knitting with Polyvinyl Chloride, Polyurethane Coated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Sioen Stein Waterproof Bib and brace is made out of strong and tear resistant Texoflex. As the fabric is 100% water- and windproof this bib & brace is ideal for performing all kind of maintenance works in harsh weather conditions. As the knee areas are often sensitive to wear, these areas have been reinforced.
100% polyester knitting
Elasticated waist
