Elka Gb Reusable Coverall, 3XL

This image is representative of the product range

Subtotal (1 unit)*

$118.21

(exc. GST)

$130.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.21

*price indicative

RS Stock No.:
273-1541
Mfr. Part No.:
079900E-3XL
Brand:
Elka Gb
Find similar products by selecting one or more attributes.
Select all

Brand

Elka Gb

Product Type

Coverall

Size

3XL

Sub Type

Bib & Brace

Hi-Vis

No

Reusable/Disposable

Reusable

Standards/Approvals

EN 14126

Gender

Unisex

Material

Plutonium

Resistance Features

Waterproof

Knee Pad Pocket

No

RoHS Status: Exempt

COO (Country of Origin):
LT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy