Elka Gb Blue Reusable Overall, 3XL
- RS Stock No.:
- 285-8810
- Mfr. Part No.:
- 79904 - 3XL
- Brand:
- Elka Gb
Subtotal (1 unit)*
$337.85
(exc. GST)
$371.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $337.85 |
*price indicative
- RS Stock No.:
- 285-8810
- Mfr. Part No.:
- 79904 - 3XL
- Brand:
- Elka Gb
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elka Gb | |
| Product Type | Overall | |
| Size | 3XL | |
| Colour | Blue | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | No | |
| Resistance Features | Breathable, Waterproof | |
| Material | 100% Polyamide, Polyurethane Coated | |
| Knee Pad Pocket | Yes | |
| Select all | ||
|---|---|---|
Brand Elka Gb | ||
Product Type Overall | ||
Size 3XL | ||
Colour Blue | ||
Reusable/Disposable Reusable | ||
Standards/Approvals No | ||
Resistance Features Breathable, Waterproof | ||
Material 100% Polyamide, Polyurethane Coated | ||
Knee Pad Pocket Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Elka Gb bib and brace with pockets for knee pads featuring adjustable suspenders with FX-lock and elasticated legs. Additionally, it includes pockets for knee pads.
Composition 100% polyamide
Reinforcement in crotch
