Portwest White, Anti-Static
- RS Stock No.:
- 271-8789
- Mfr. Part No.:
- ST80WHRL
- Brand:
- Portwest
Subtotal (1 unit)*
$5.67
(exc. GST)
$6.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 186 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $5.67 |
*price indicative
- RS Stock No.:
- 271-8789
- Mfr. Part No.:
- ST80WHRL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Coverall | |
| Colour | White | |
| Standards/Approvals | EN ISO 13982 Type 5, EN 1149 -5, EN 1073-2, EN 13034 Type 6, EN ISO 14116 Index 1 | |
| Material | Biztex SMS FR | |
| Resistance Features | Anti-Static | |
| Closure Type | Sealable Zip Storm Flap | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Coverall | ||
Colour White | ||
Standards/Approvals EN ISO 13982 Type 5, EN 1149 -5, EN 1073-2, EN 13034 Type 6, EN ISO 14116 Index 1 | ||
Material Biztex SMS FR | ||
Resistance Features Anti-Static | ||
Closure Type Sealable Zip Storm Flap | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest SMS FR Coverall was developed using innovative non-woven fabric technology. The fabric is breathable, generously cut and comfortable to wear for prolonged periods of time. The main characteristic of this coverall is the resistance to noxious dust and splash as well as being anti-static and fire resistant.
•Generous fit for wearer comfort
•Sealable zip storm flap for extra protection
•Elasticated cuffs for a secure fit
